NIC ComponentsNMC0805X5R106K6.3TRPLP3KFKondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R

You can't go wrong with this NMC0805X5R106K6.3TRPLP3KF multilayer ceramic capacitor from NIC Components, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 10uF. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

6.000 Stück: morgen versandbereit

    Total77,40 €Price for 3000

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2447+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 6.000 Stück
      • Price: 0,0258 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.