NIC ComponentsNMC0805X5R226M6.3TRPLP3KFKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 6.3VDC | |
| Ultra Low | |
| X5R | |
| Standard | |
| No | |
| Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 15 | |
| 2 X 1.25 X 1.45 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.45(Max) | |
| ±0.2 | |
| ±0.2 |
This NMC0805X5R226M6.3TRPLP3KF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. It has a tolerance of 20%. Its capacitance value is 22uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

