NIC ComponentsNMC0805X5R475K16TRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 16VDC | |
| Ultra Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.45 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.45(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC0805X5R475K16TRPLPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

