NIC ComponentsNMC0805X7R105K10TRPLPFKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 125°C T/R

Do you need a capacitor with high stability and low losses? Then this NMC0805X7R105K10TRPLPF multilayer ceramic capacitor from NIC Components is the solution you are looking for! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1uF. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

2.181 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1721+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      2181
      Country Of origin:
      Taiwan
         
      • Price: 0,0174 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1721+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.181 Stück
      • Price: 0,0174 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.