NIC ComponentsNMC0805X7R105K16TRPLP3KFKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125°C T/R

This NMC0805X7R105K16TRPLP3KF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. Its capacitance value is 1uF.

Import TariffMay apply to this part

2.752 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      2752
      Country Of origin:
      Taiwan
         
      • Price: 0,0122 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.752 Stück
      • Price: 0,0122 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.