25-50% Rabatt
NIC ComponentsNMC0805X7R333K50TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 2 X 1.25 X 1.35 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.35(Max) | |
| ±0.2 | |
| ±0.2 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC0805X7R333K50TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.033uF. It has a tolerance of 10%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

