NIC ComponentsNMC0805Y5V104Z50TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| -20% to 80% | |
| 50VDC | |
| Y5V | |
| Standard | |
| No | |
| Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 2 X 1.25 X 1.3 | |
| 0805 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.3(Max) |
Use its standard classification system to find out what this NMC0805Y5V104Z50TRPF multilayer ceramic capacitor from NIC Components can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.1uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

