NIC ComponentsNMC0805Y5V106Z10TRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| -20% to 80% | |
| 10VDC | |
| Ultra Low | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 30 | |
| 2 X 1.25 X 1.45 | |
| 0805 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.45(Max) |
You can use multiple capacitors of different parameters choosing this NMC0805Y5V106Z10TRPLPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. Its capacitance value is 10uF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

