NIC ComponentsNMC1206X7R102K50TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 1.8 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC1206X7R102K50TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.001uF. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

