NIC ComponentsNMC1206X7R104J100TRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 100V X7R 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 1.8 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this NMC1206X7R104J100TRPLPF multilayer ceramic capacitor from NIC Components has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.1uF. It has a tolerance of 5%. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

