NIC ComponentsNMC1206X7R105K16TRPLP3KFKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 16VDC | |
| Ultra Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 3.2 X 1.6 X 1.9 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.9(Max) |
This NMC1206X7R105K16TRPLP3KF multilayer ceramic capacitor from NIC Components is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 1uF. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

