50-75% Rabatt

NIC ComponentsNMC1206X7R106K6.3TRPLPFKondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 1206 125°C T/R

Do you need a capacitor with high stability and low losses? Then this NMC1206X7R106K6.3TRPLPF multilayer ceramic capacitor from NIC Components is the solution you are looking for! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 10uF.

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1538+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Taiwan
         
      • Price: 0,0089 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1538+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5 Stück
      • Price: 0,0089 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.