NIC ComponentsNMC1206X7R222K50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 1206 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC1206X7R222K50TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.0022uF. It has a tolerance of 10%.

Import TariffMay apply to this part

2.107 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1938+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      2107
      Country Of origin:
      Taiwan
         
      • Price: 0,0182 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1938+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.107 Stück
      • Price: 0,0182 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.