NIC ComponentsNMC1206X7R225K16TRPLP3KFKondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 1206 125°C T/R

Since this NMC1206X7R225K16TRPLP3KF multilayer ceramic capacitor from NIC Components has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

491 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      491
      Country Of origin:
      Taiwan
         
      • Price: 0,0338 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 491 Stück
      • Price: 0,0338 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.