50-75% Rabatt

NIC ComponentsNMC1206X7R684K16TRPLPFKondensator, keramisch, mehrschichtig

Cap Ceramic 0.68uF 16V X7R 10% Pad SMD 1206 125°C T/R

Do you need a non-polarized capacitor? This NMC1206X7R684K16TRPLPF multilayer ceramic capacitor from NIC Components can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.68uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

2 Stück: Versand in vsl. 2 Tagen

    Total0,01 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1726+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwan
         
      • Price: 0,0051 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1726+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2 Stück
      • Price: 0,0051 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.