NIC ComponentsNMC1206Y5V225Z50TRPLPFKondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 50V Y5V -20% to 80% Pad SMD 1206 85°C T/R

Use its standard classification system to find out what this NMC1206Y5V225Z50TRPLPF multilayer ceramic capacitor from NIC Components can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 2.2uF. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

420.000 Stück: Versand in vsl. 2 Tagen

    Total252,60 €Price for 3000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2526+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 420.000 Stück
      • Price: 0,0842 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.