NIC ComponentsNMC1210NPO332J50TRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 2.5 X 1.8 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.8(Max) |
Do you need a non-polarized capacitor? This NMC1210NPO332J50TRPLPF multilayer ceramic capacitor from NIC Components can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.0033uF. It has a tolerance of 5%. This product is 3.2 mm long, 1.8(Max) mm tall and 2.5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

