50-75% Rabatt
NIC ComponentsNMC1210X7R105K100TRPLP1KFKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 100VDC | |
| Ultra Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.8 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.8(Max) |
Use NIC Components' NMC1210X7R105K100TRPLP1KF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 1uF. This product is 3.2 mm long, 2.8(Max) mm tall and 2.5 mm deep. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

