NIC ComponentsNMC1210X7R105K50TRPLP3KFKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 50V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 50VDC | |
| Ultra Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 3.2 X 2.5 X 2.2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.2(Max) |
This NMC1210X7R105K50TRPLP3KF multilayer ceramic capacitor from NIC Components is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 2.2(Max) mm tall and 2.5 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

