NIC ComponentsNMC1210X7R474K25TRPLP3KFKondensator, keramisch, mehrschichtig
NMC1210X7R474K25TRPLP3KF NIC Components Capacitor Ceramic Multilayer 0.47uF 25V X7R 10% Pad SMD 1210 125°C - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 3.2 X 2.5 X 1.8 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.8(Max) |
Get more with less with NIC Components' NMC1210X7R474K25TRPLP3KF multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.47uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.8(Max) mm tall and 2.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

