NIC ComponentsNMC1210X7R475K16TRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 16VDC | |
| Ultra Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 3.2 X 2.5 X 2.2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.2(Max) |
This NMC1210X7R475K16TRPLPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 3.2 mm long, 2.2(Max) mm tall and 2.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

