NIC ComponentsNMC1210Y5V475Z50TRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 50V Y5V -20% to 80% Pad SMD 1210 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NMC1210Y5V475Z50TRPLPF | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| -20% to 80% | |
| 50VDC | |
| Ultra Low | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 7 | |
| 3.2 X 2.5 X 2.2 | |
| 1210 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.2(Max) |
You can't go wrong with this NMC1210Y5V475Z50TRPLPF multilayer ceramic capacitor from NIC Components, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 4.7uF. This product is 3.2 mm long, 2.2(Max) mm tall and 2.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

