NIC ComponentsNMC1812X5R106K25TRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 25V X5R 10% Pad SMD 1812 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 25VDC | |
| X5R | |
| Standard | |
| No | |
| High Capacitance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 4.5 X 3.2 X 3.3 | |
| 1812 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 3.3(Max) | |
| ±0.3 | |
| ±0.25 |
This NMC1812X5R106K25TRPLPF multilayer ceramic capacitor (MLCC) from NIC Components consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This product is 4.5 mm long, 3.3(Max) mm tall and 3.2 mm deep. Its capacitance value is 10uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

