NIC ComponentsNML06J10NTRFInduktionsspule, Oberflächenmontage
Inductor RF Chip Multi-Layer 0.01uH 5% 100MHz 12Q-Factor 0.6A 0.3Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| NML06J10NTRF | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| 0.01u | |
| 5% | |
| 100M | |
| 0.6 | |
| 0.3 | |
| 12 | |
| 100M | |
| 3000M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip NML06J10NTRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.2G Hz. It has an inductance of 10n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 300m Ohm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

