NIC ComponentsNML06J39NTRFInduktionsspule, Oberflächenmontage
Inductor RF Chip Multi-Layer 0.039uH 5% 100MHz 12Q-Factor 0.5A 0.65Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| 0.039u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.65 | |
| 12 | |
| 100M | |
| 1000M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip NML06J39NTRF surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 39n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.1G Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 650m Ohm. This device utilizes multi-layer technology. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

