PanduitNNC25X75LG2Verdrahtungskanäle
Wiring Ducts Slotted Rectangular Screw Polyphenylene Oxide Light Gray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyphenylene Oxide | |
| Light Gray | |
| Open Narrow Slot | |
| Yes | |
| 95 | |
| 2000 | |
| 24.6 | |
| 72.4 | |
| Screw |
Carry multiple cables with this NNC25X75LG2 wiring duct from Panduit. This wiring duct has a maximum operating temperature of 95 °C. This product is 2000 mm long, 72.4 mm tall and 24.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

