PanduitNNC50X50LG2Verdrahtungskanäle
Wiring Ducts Slotted Rectangular Screw Polyphenylene Oxide Light Gray
| Compliant | |
| EAR99 | |
| Active | |
| 3925.90.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyphenylene Oxide | |
| Light Gray | |
| Open Wide Slot | |
| Yes | |
| 95 | |
| 2000 | |
| 49.5 | |
| 47.8 | |
| Screw |
Carry multiple cables with this NNC50X50LG2 wiring duct from Panduit. This wiring duct has a maximum operating temperature of 95 °C. This product is 2000 mm long, 47.8 mm tall and 49.5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

