Reduced Price
NIC ComponentsNNR100M16V5X11TBSTFKondensator, Aluminium
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 29.86 Ohm 0.028A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 16VDC | |
| 29.86 | |
| Standard | |
| 0.028 | |
| 12.8@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.5 | |
| 0.5 | |
| 1.5 |
Choose this affordable NNR100M16V5X11TBSTF aluminum capacitor from NIC Components for its relatively high ESR.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

