NIC ComponentsNNR470M25V6.3X11TBFKondensator, Aluminium

Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11mm) Radial 5mm 5.65 Ohm 0.09A 2000h 85°C Ammo

Choose this electrolytic NNR470M25V6.3X11TBF aluminum capacitor from NIC Components for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 11 mm tall with a diameter of 6.3 mm. Its capacitance value is 47uF. It has a tolerance of 20%. The NNR470M25V6.3X11TBF aluminum electrolytic capacitor has a radial termination style.

6.000 Stück: morgen versandbereit

    Total164,00 €Price for 2000

    • (2000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2522+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0820 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.