NIC ComponentsNNR4R7M50V5X11FKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 45.88 Ohm 0.038A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 50VDC | |
| 45.88 | |
| Standard | |
| 0.038 | |
| 15.05@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
This electrolytic NNR4R7M50V5X11F aluminum capacitor from NIC Components has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 15.05@5Min μA. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. The NNR4R7M50V5X11F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4.7uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

