| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Monochrome | |
| 9.9x9.9 | |
| 640x480 | |
| 250,920 to 480,000 | |
| -0.5 | |
| 1.8|2.5|3.3 | |
| 4.3 | |
| 190 | |
| -40 | |
| 70 | |
| Tray |
Thanks to ON Semiconductor and their NOIL1SM0300A-QDC image sensor, feel assured that you will receive optimal light intensity readings for your processing needs. This device's minimum operating supply voltage of -0.5 V, while its maximum is 4.3 V. This part has a temperature range of -40 °C to 70 °C. The component will be shipped in tray format.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

