VishayNOMCT16032002AT1Widerstandsnetzwerke und -Anordnungen
Res Thin Film NET 20K Ohm 0.1% 0.5W(1/2W) ±25ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 20K | |
| 0.1% | |
| 100 | |
| 0.5 (1/2) | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 9.91 | |
| 5.97 | |
| 1.6 | |
| Surface Mount |
This NOMCT16032002AT1 resistor array by Vishay packs multiple resistors into one IC chip. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.1 (1/10) W. This product's 8 resistors have a value of 20K Ohm. Its temperature coefficient is ±25 ppm/°C. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 1.27 mm. The NOMCT16032002AT1 part has a gull wing termination style. This product is 9.91 mm long, 1.6 mm tall and 5.97 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

