onsemiNP1100SAT3GThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 90V 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 90(Min) | |
| 90(Min) | |
| 4@1A | |
| 130 | |
| 5000(Min) | |
| 150 | |
| 2.2 | |
| 150(Min) | |
| 0.005 | |
| 800 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.41(Max) |
| Verpackungsbreite | 3.81(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Protect your electronics and appliances with this NP1100SAT3G SCR thyristor from ON Semiconductor which has a faster reaction then a surge protector. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 90(Min) V, while its repetitive peak reverse voltage is 90(Min) V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

