C&KNP8S5D203QEDruckknopfschalter
Switch Push Button N.O./N.C. SPDT Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Dome | |
| N.O./N.C. | |
| Threaded | |
| 5@32VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Yellow | |
| 2.6 | |
| Panel Mount | |
| Solder Lug | |
| 4 | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP68 | |
| Polybutylene Terephthalate | |
| Aluminum Alloy | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 15/32-32 | |
| 17.5 | |
| 17.5 | |
| 18.35 |
Never worry about turning off components or cutting off certain sections of a circuit with this NP8S5D203QE push button switch from C&K Components. This device has a maximum current rating of 5 A @ 32VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The NP8S5D203QE push switch has a solder lug termination style. This product is 17.5 mm long, 18.35 mm tall and 17.5 mm deep. The maximum DC voltage rating is 32 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

