Mean Well EnterprisesNPF-120D-24LED-Spannungsversorgung
AC/DC LED Power Supply 120W Single 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 14.4 to 24 | |
| 0.005 | |
| 120 | |
| 90VAC to 305VAC | |
| 0-10V/PWM | |
| 0.97(Max) | |
| 89.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 90 | |
| 970 | |
| Befestigung | Screw |
| Verpackungshöhe | 37.5 mm |
| Verpackungsbreite | 63 mm |
| Verpackungslänge | 191 mm |
| Leiterplatte geändert | 6 |
| 6 | |
| Leitungsform | Lead Wire |
Never worry about a LED shorting by implementing this NPF-120D-24 LED power supply by Mean-Well USA, Inc. This part's single output can handle a current up to 5000 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The NPF-120D-24 part has a lead wire termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

