10-25% Rabatt
Mean Well EnterprisesNPF-60D-24LED-Spannungsversorgung
AC/DC LED Power Supply 60W Single 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 24(Typ) | |
| 2500 | |
| 60 | |
| 90VAC to 305VAC | |
| 0-10V/PWM | |
| 0.97 | |
| 89(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| 490 | |
| Befestigung | Screw |
| Verpackungshöhe | 35 mm |
| Verpackungsbreite | 53 mm |
| Verpackungslänge | 150 mm |
| Leiterplatte geändert | 6 |
| 6 | |
| Leitungsform | Lead Wire |
This NPF-60D-24 LED power supply from Mean-Well USA, Inc. is a safe way to power up an LED. This part's single output can handle a current up to 2500 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The NPF-60D-24 part has a lead wire termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

