Murata Power SolutionsNPH25S2405EICDC/DC-Wandler und Spannungsreglermodul

Module DC-DC 24VIN 1-OUT 5.1V 5A 25W 6-Pin Tube

Provide the ability to switch between voltages by using this step down NPH25S2405EIC DC to DC converter and switching regulator module. It has a voltage of 5.1 V. This part has a temperature range of -40 °C to 110 °C. This device comes in tube packaging.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.