NIC ComponentsNPI105C100MTRFInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 2.6A 0.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 10u | |
| 20% | |
| 1K | |
| 2.6 | |
| 2.6 | |
| 0.06 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 9.4 | |
| 5.8 |
An ideal space-saving electronic component is this power NPI105C100MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 60m Ohm. Its test frequency is 1K Hz. This device utilizes wirewound technology. It has an inductance of 10u H. This product is 10.4 mm long, 5.8 mm tall and 9.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
