NIC ComponentsNPI16W1R0MTRFInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1uH 20% 100KHz 2.9A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 1u | |
| 20% | |
| 100K | |
| 2.9 | |
| 2.9(Typ) | |
| 0.05 | |
| 130M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Use this power NPI16W1R0MTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 1u H. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 130M(Typ) Hz. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. This SMD inductor has a maximum DC current of 2.9 A with a maximum resistance of 50m Ohm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

