NIC ComponentsNPI31W680MTRFInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.5A 0.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 68u | |
| 20% | |
| 100K | |
| 1.5 | |
| 1.4(Typ) | |
| 0.2 | |
| 10M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 9.5 | |
| 5.3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power NPI31W680MTRF surface mount inductor from NIC Components is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 200m Ohm. It has an inductance of 68u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
