Reduced Price
NIC ComponentsNPIM42P2R2MTRFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Metal 4A 0.061Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Metal | |
| 2.2u | |
| 20% | |
| 100K | |
| 4 | |
| 6(Typ) | |
| 0.061 | |
| 2 | |
| 1616 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power NPIM42P2R2MTRF surface mount inductor from NIC Components is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 61m Ohm. Its test frequency is 100K Hz. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. It has an inductance of 2.2u H. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

