Reduced Price
NIC ComponentsNPIM74P4R7MTRFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Metal 5.5A 0.04Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Metal | |
| 4.7u | |
| 20% | |
| 100K | |
| 5.5 | |
| 10(Typ) | |
| 0.04 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
Save valuable space on a PCB with this power NPIM74P4R7MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 40m Ohm. It has a tolerance of 20%. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 4.7u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

