NIC ComponentsNPIM74P8R2MTRFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz Metal 4A 0.068Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Metal | |
| 8.2u | |
| 20% | |
| 100K | |
| 4 | |
| 7.5(Typ) | |
| 0.068 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
Save valuable space on a PCB with this power NPIM74P8R2MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 8.2u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 68m Ohm. Its test frequency is 100K Hz. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

