Reduced Price
NIC ComponentsNPIS104F100MTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 1KHz 3.8A 0.04Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 1K | |
| 3.8 | |
| 3.8(Typ) | |
| 0.04 | |
| 2 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| 10.6 | |
| Surface Mount | |
| 10.5 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power NPIS104F100MTRF surface mount inductor from NIC Components is perfect for you! This SMD inductor has an operating temperature range of -25 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.8 A with a maximum resistance of 40m Ohm. This product is 10.6 mm long, 4 mm tall and 10.5 mm deep. Its test frequency is 1K Hz. It has an inductance of 10u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

