NIC ComponentsNPIS24D2R2YTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.5A 0.094Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u | |
| 30% | |
| 100K | |
| 1.5 | |
| 1.5(Typ) | |
| 0.094 | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.3 | |
| 1.6 |
Make any circuit look clean and compact using this power NPIS24D2R2YTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 94m Ohm. This product is 3.3 mm long, 1.6 mm tall and 3.3 mm deep. It has an inductance of 2.2u H. Its test frequency is 100K Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
