10-25% Rabatt
NIC ComponentsNPIS25H100MTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 1KHz 4A 0.025Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 1K | |
| 4 | |
| 4(Typ) | |
| 0.025 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
This power NPIS25H100MTRF surface mount inductor from NIC Components is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep. It has an inductance of 10u H. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 25m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
