NIC ComponentsNPIS25H330MTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH 20% 1KHz 2.1A 0.057Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 33u | |
| 20% | |
| 1K | |
| 2.1 | |
| 2.1(Typ) | |
| 0.057 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
This power NPIS25H330MTRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 33u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 57m Ohm. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep. Its test frequency is 1K Hz. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

