Reduced Price
NIC ComponentsNPIS25H470MTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 1KHz 1.8A 0.075Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 47u | |
| 20% | |
| 1K | |
| 1.8 | |
| 1.8(Typ) | |
| 0.075 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
Save valuable space on a PCB with this power NPIS25H470MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep. It has an inductance of 47u H. It has a tolerance of 20%. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 75m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

