Reduced Price
NIC ComponentsNPIS28D4R7YTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 0.63A 0.078Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 30% | |
| 100K | |
| 0.63 | |
| 0.63(Typ) | |
| 0.078 | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.3 | |
| 2.1 |
Make any circuit look clean and compact using this power NPIS28D4R7YTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 3.3 mm long, 2.1 mm tall and 3.3 mm deep. This SMD inductor has a maximum DC current of 630m A with a maximum resistance of 78m Ohm. It has an inductance of 4.7u H. Its test frequency is 100K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

