NIC ComponentsNPIS31LS3R3YTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 0.96A 0.189Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 3.3u | |
| 30% | |
| 100K | |
| 0.96 | |
| 0.97 | |
| 0.189 | |
| 74M | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1 |
Make any circuit look clean and compact using this power NPIS31LS3R3YTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 960m A with a maximum resistance of 145m(Typ) Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 74M Hz. This product is 3.2 mm long, 1 mm tall and 3.2 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

